B6145341 | OKW

Front plate, acrylic glass, (W x H) 138 x 138 mm, red/transparent, B6145341

Order No.: 30H2299
EAN: 4099889558296
MPN:
B6145341
Frontplatte, Plexiglas, rot, NEG A
B6145341 OKW Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.0733 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.07 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0733 €
10 pcs.
23.5620 €
50 pcs.
22.6219 €
*incl. VAT plus shipping costs
Subject to prior sale

Front panel, B6145341, OKW

Front panel for DIN-MODULAR CASE 144 x 144.

Technical specifications
Filter Property Value
Product type front plate
Material acrylic glass
Width 138 mm
Height 138 mm
Colour red/transparent
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes