B6143222 | OKW
Rear panel, PPO, (W x H) 119.1 x 62.7 mm, black, B6143222
Order No.: 30H2291
EAN: 4099889558210
MPN:
B6143222
Rückplatte, Noryl V-0, schwarz, NEG A
Series: NORM-EINBAUGEH.TYP A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7124 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.4387 €
50 pcs.
4.2483 €
100 pcs.
4.0936 €
*incl. VAT plus shipping costs
Subject to prior sale
Rear panel, B6143222, OKW
Rear panel for DIN-MODULAR CASE 144 x 72.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rear panel | |
| Material | PPO | |
| Width | 119.1 mm | |
| Height | 62.7 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |