B6143111 | OKW
Front plate, aluminum, (W x H) 139.2 x 67.3 mm, B6143111
Order No.: 30H2288
EAN: 4099889558180
MPN:
B6143111
Frontplatte, Al., matt eloxiert, NEG A
Series: NORM-EINBAUGEH.TYP A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7358 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.74 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7358 €
10 pcs.
5.3907 €
50 pcs.
5.1765 €
100 pcs.
4.9861 €
*incl. VAT plus shipping costs
Subject to prior sale
Front panel, B6143111, OKW
Front panel for DIN-MODULAR CASE 144 x 72.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 139.2 mm | |
| Height | 67.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 76069200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |