B6134222 | OKW
Rear panel, PPO, (W x H) 86.8 x 71.8 mm, black, B6134222
Order No.: 30H2283
EAN: 4099889558135
MPN:
B6134222
Rückplatte, Noryl V-0, schwarz, NEG A
Series: NORM-EINBAUGEH.TYP A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1055 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1055 €
10 pcs.
3.8675 €
50 pcs.
3.7128 €
100 pcs.
3.5581 €
500 pcs.
3.4272 €
*incl. VAT plus shipping costs
Subject to prior sale
Rear panel, B6134222, OKW
Rear panel for DIN-MODULAR CASE 96 x 96.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rear panel | |
| Material | PPO | |
| Width | 86.8 mm | |
| Height | 71.8 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |