B6132451 | OKW
Front plate, PC, (W x H) 91.6 x 43.5 mm, black, B6132451
Order No.: 30H2278
EAN: 4099889558081
MPN:
B6132451
Frontplatte, PC, infrarot-durchl., NEG A
Series: NORM-EINBAUGEH.TYP A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1892 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
10 pcs.
2.9869 €
50 pcs.
2.8798 €
100 pcs.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale
Front panel, B6132451, OKW
Front panel permeable to infra-red light for DIN-MODULAR CASE 96 x 48.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | PC | |
| Width | 91.6 mm | |
| Height | 43.5 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |