B6123533 | OKW
Protective cover, PC, (L x W) 72 x 72 mm, transparent, B6123533
Order No.: 30H2271
EAN: 4099889558012
MPN:
B6123533
Schutzabdeckung, 72 x 72, NEG A
Series: NORM-EINBAUGEH.TYP A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.6564 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.66 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6564 €
10 pcs.
24.1213 €
50 pcs.
23.1455 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, B6123533, OKW
Protection cover for DIN-MODULAR CASE 72 x 72.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cover | |
| Material | PC | |
| Length | 72 mm | |
| Width | 72 mm | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |