B6123222 | OKW
Rear panel, PPO, (W x H) 63.8 x 49.2 mm, black, B6123222
Order No.: 30H2267
EAN: 4099889557978
MPN:
B6123222
Rückplatte, Noryl V-0, schwarz, NEG A
Series: NORM-EINBAUGEH.TYP A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4752 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.3443 €
50 pcs.
2.2372 €
100 pcs.
2.1420 €
*incl. VAT plus shipping costs
Subject to prior sale
Rear panel, B6123222, OKW
Rear panel for DIN-MODULAR CASE 72 x 72.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rear panel | |
| Material | PPO | |
| Width | 63.8 mm | |
| Height | 49.2 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |