B6121341 | OKW
Front plate, acrylic glass, (W x H) 67.7 x 31.6 mm, red/transparent, B6121341
Order No.: 30H2262
EAN: 4099889557923
MPN:
B6121341
Frontplatte, Plexiglas, rot, NEG A
Series: NORM-EINBAUGEH.TYP A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5819 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
3.3796 €
50 pcs.
3.2487 €
100 pcs.
3.1178 €
*incl. VAT plus shipping costs
Subject to prior sale
Front panel, B6121341, OKW
Front panel for DIN-MODULAR CASE 72 x 36.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | acrylic glass | |
| Width | 67.7 mm | |
| Height | 31.6 mm | |
| Colour | red/transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39205100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |