B6121111 | OKW
Front plate, aluminum, (W x H) 67.7 x 31.6 mm, gray, B6121111
Order No.: 30H2257
EAN: 4099889557879
MPN:
B6121111
Frontplatte, Al., matt eloxiert, NEG A
Series: NORM-EINBAUGEH.TYP A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6176 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.3915 €
50 pcs.
3.2606 €
100 pcs.
3.1297 €
*incl. VAT plus shipping costs
Subject to prior sale
Front panel, B6121111, OKW
Front panel for DIN-MODULAR CASE 72 x 36.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 67.7 mm | |
| Height | 31.6 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76069200 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |