B6112221 | OKW
Front plate, PPO, (W x H) 43.7 x 43.7 mm, black, B6112221
Order No.: 30H2252
EAN: 4099889557824
MPN:
B6112221
Frontplatte, Noryl V-0, schwarz, NEG A
Series: NORM-EINBAUGEH.TYP A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6180 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
10 pcs.
2.4752 €
50 pcs.
2.3681 €
100 pcs.
2.2610 €
*incl. VAT plus shipping costs
Subject to prior sale
Front panel, B6112221, OKW
Front panel for DIN-MODULAR CASE 48 x 48.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | PPO | |
| Width | 43.7 mm | |
| Height | 43.7 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |