B6112112 | OKW
Rear panel, aluminum, (W x H) 42.2 x 29.6 mm, B6112112
Order No.: 30H2251
EAN: 4099889557817
MPN:
B6112112
Rückplatte, Al., matt eloxiert, NEG A
Series: NORM-EINBAUGEH.TYP A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6180 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
10 pcs.
2.4752 €
50 pcs.
2.3681 €
100 pcs.
2.2610 €
*incl. VAT plus shipping costs
Subject to prior sale
Rear panel, B6112112, OKW
Rear panel for DIN-MODULAR CASE 48 x 48.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rear panel | |
| Material | aluminum | |
| Width | 42.2 mm | |
| Height | 29.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 76069200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |