B5111309 | OKW
Wall mount, ABS, black, B5111309
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5922 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5922 €
10 pcs.
7.1281 €
50 pcs.
6.8187 €
100 pcs.
6.5688 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall bracket, B5111309, OKW
Suitable for all versions (except Euro Plug versions), for secure wall mounting of the enclosures (machining lid/bases necessary).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall holder | |
| Material | ABS | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |