B5011849 | OKW
Cover, for screwing, round, ABS, black, B5011849
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5934 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
10 pcs.
4.3078 €
50 pcs.
4.1174 €
100 pcs.
3.9627 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, B5011849, OKW
Assembly unit: suitable for all bottom parts, screw-down (not suitable for use with battery compartment).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | for screwing | |
| Design | round | |
| Material | ABS | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |