B5011119 | OKW
Socket, ABS, black, B5011119
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4252 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.43 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4252 €
10 pcs.
7.9135 €
50 pcs.
7.6041 €
100 pcs.
7.2947 €
*incl. VAT plus shipping costs
Subject to prior sale
Base, B5011119, OKW
Assembly unit: suitable for all bottom parts. Spacer for ceiling / wall mounting. Easy to mount with bayonet lock. If required it can be additionally secured using the anti-rotation device (acc.). Locators for 2 x AA and strain relief (acc.) in the base.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base | |
| Material | ABS | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |