B4308238 | OKW
Retaining clip, PA, lava, B4308238
Order No.: 30H2162
EAN: 4099889557602
MPN:
B4308238
Halteklammer, Carrytec
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8167 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.82 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8167 €
10 pcs.
11.1146 €
50 pcs.
10.6624 €
100 pcs.
10.2459 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining clip, B4308238, OKW
Retaining clip for hanging the enclosure from round tubes Ø 32 mm and standard equipment rails DIN EN ISO 19054 (25 x 10 mm). 2 locating holes Ø 2.4 mm are required. For attachment, 2 stainless steel Torx screws Ø 3 x 8 mm (Torx 10) are included in the set.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | retaining clip | |
| Material | PA | |
| Colour | lava |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |