B4308127 | OKW
Base plate, ABS, white, for base, B4308127
Order No.: 30H2158
EAN: 4099889557565
MPN:
B4308127
Bodenplatte für Sockel, Carrytec
Series: CARRYTEC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7080 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.71 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7080 €
10 pcs.
14.7679 €
50 pcs.
14.1729 €
*incl. VAT plus shipping costs
Subject to prior sale
Base plate, B4308127, OKW
Recommended for table-top applications. The rubber feet included in the supply ensure that the table-top version does not slip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base plate | |
| Material | ABS | |
| Colour | white | |
| Suitable for | base |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |