B4156307 | OKW
Wall mount, ABS, gray white, B4156307
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7433 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.74 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7433 €
10 pcs.
15.7437 €
50 pcs.
15.1130 €
*incl. VAT plus shipping costs
Subject to prior sale
Covered wall-fixing, B4156307, OKW
Covered wall-fixing. Having a functional and an optically elegant design, the wall-suspension kit offers a sophisticated appearance. Two part construction. The adapter will be fixed to the case and then locked onto the wall-holder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mounting | |
| Material | ABS | |
| Colour | gray white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |