B4146247 | OKW
Wall mount, ABS, white, B4146247
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7199 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.72 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7199 €
10 pcs.
14.7798 €
50 pcs.
14.1848 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall holder, B4146247, OKW
Hidden wall mounting. While closed, the entire case (version with battery compartment or base plate with handle recess) can be mounted on the wall, fixed and also removed again by means of the wall suspension element.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall holder | |
| Material | ABS | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |