B4146203 | OKW
Glass panel, L, glass, (W x H x D) 275.6 x 17.7 x 195.6 mm, transparent, B4146203
Order No.: 30H2141
EAN: 4099889557497
MPN:
B4146203
Glasplatte m. Montagerahmen, IFT L
Series: INTERFACE-TERMINAL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
102.0068 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
102.01 € *
Price list
Quantity
Price per unit*
1 pcs.
102.0068 €
10 pcs.
95.8902 €
50 pcs.
92.0465 €
*incl. VAT plus shipping costs
Subject to prior sale
Glass panel, B4146203, OKW
Assembly unit: suitable for bottom part vers. II. Front design without printing. Various media and environmental parameters affect the adhesion of the adhesive foil. Please check before use if it is suitable for your application.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | glass panel | |
| Version | L | |
| Material | glass | |
| Width | 275.6 mm | |
| Height | 17.7 mm | |
| Depth | 195.6 mm | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 70060010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |