B4146167 | OKW
Base plate, with recessed grip, ABS, white, B4146167
Order No.: 30H2140
EAN: 4099889557480
MPN:
B4146167
Bodenplatte m. Griffmulde, IFT L
Series: INTERFACE-TERMINAL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9119 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.91 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9119 €
10 pcs.
11.2098 €
50 pcs.
10.7576 €
100 pcs.
10.3292 €
*incl. VAT plus shipping costs
Subject to prior sale
Base plate, B4146167, OKW
Assembly unit: suitable for bottom part vers. I and II, screw fixing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base plate | |
| Version | with recessed grip | |
| Material | ABS | |
| Colour | white | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |