B4146106 | OKW
Front plate, aluminum, (W x H x D) 271.5 x 2 x 191.5 mm, gray, B4146106
Order No.: 30H2137
EAN: 4099889557459
MPN:
B4146106
Frontplatte IFT L, AL
Series: INTERFACE-TERMINAL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.9729 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.97 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9729 €
10 pcs.
35.6762 €
50 pcs.
34.2482 €
*incl. VAT plus shipping costs
Subject to prior sale
Front plate, B4146106, OKW
Assembly unit: suitable for bottom part vers. I. For mounting operating elements of all kinds.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 271.5 mm | |
| Height | 2 mm | |
| Depth | 191.5 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76069200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |