B4146047 | OKW
Battery compartment and cover, L, 5 x AA, ABS, (L x W x H) 178.78 x 178.78 x 19 mm, white, for mignon cells, B4146047
Order No.: 30H2136
EAN: 4099889557442
MPN:
B4146047
Batteriefach (5 x 1,5 V), IFT L
Series: INTERFACE-TERMINAL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.2879 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.29 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2879 €
10 pcs.
22.8242 €
50 pcs.
21.8960 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery compartment and cover, B4146047, OKW
Assembly unit: suitable for bottom part vers. I and II, screw fixing. Battery clips for 5 x AA, tin-plated. Protection against incorrect polarity as well as anti-rotation device.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery compartment and cover | |
| Version | L, 5 x AA | |
| Material | ABS | |
| Length | 178.78 mm | |
| Width | 178.78 mm | |
| Height | 19 mm | |
| Colour | white | |
| Type of mounting | screw | |
| Suitable for | mignon cells |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |