B4146006 | OKW
Seal, TPE-SEBS, B4146006
Order No.: 30H2135
EAN: 4099889557435
MPN:
B4146006
Dichtung, IFT L, (UT/Sockel)
Series: INTERFACE-TERMINAL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4383 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.44 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4383 €
10 pcs.
5.1289 €
50 pcs.
4.9147 €
100 pcs.
4.7124 €
*incl. VAT plus shipping costs
Subject to prior sale
Gasket, B4146006, OKW
Gasket for a higher protection class. Suitable between bottom part and base / bottom panel / battery compartment respectively base and base cover (station for charging station, case deposit mobile).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | TPE-SEBS |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |