B4146005 | OKW
Seal, TPE-SEBS, B4146005
Order No.: 30H2134
EAN: 4099889557428
MPN:
B4146005
Dichtung, IFT L, (OU/UT)
Series: INTERFACE-TERMINAL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7477 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.75 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7477 €
10 pcs.
5.4026 €
50 pcs.
5.2003 €
100 pcs.
4.9861 €
*incl. VAT plus shipping costs
Subject to prior sale
Gasket, B4146005, OKW
Gasket for a higher protection class. Suitable between bottom part and front design (cover / aluminium front panel / ABS front panel or glass panel).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | TPE-SEBS |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |