B4144597 | OKW
Installation assembly kit, ABS, (W x H) 272 x 218 mm, white, B4144597
Order No.: 30H2133
EAN: 4099889557411
MPN:
B4144597
Einbau-Montage-Set, hoch IFT M
Series: INTERFACE-TERMINAL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.5846 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.58 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5846 €
10 pcs.
24.9781 €
50 pcs.
24.0023 €
*incl. VAT plus shipping costs
Subject to prior sale
Installation mounting set, B4144597, OKW
Installation mounting set for the installation of the INTERFACE-TERMINAL enclosure in walls, in front panels, machines or systems. Can only be used in conjunction with bottom panel or open rear side of enclosure. Easy installation: Mount holders on the fully assembled enclosure. Place the enclosure with holders in the wall/front panel and align it. Mark and drill mounting holes. Then bolt the enclosure with the holders from the front and push on the design frame.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation assembly kit | |
| Material | ABS | |
| Width | 272 mm | |
| Height | 218 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |