B4130147 | OKW
Wall mount, steel, (W x H x D) 214 x 260 x 12 mm, silver, B4130147
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.0598 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.06 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0598 €
10 pcs.
27.3224 €
50 pcs.
26.2276 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall holder, B4130147, OKW
Wall suspension element L for easy and secure fixing of the unit to a wall. Securing by 2 screws in the lateral pocket sections in the terminal compartment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall holder | |
| Material | steel | |
| Width | 214 mm | |
| Height | 260 mm | |
| Depth | 12 mm | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |