B4116136 | OKW
Mounting plate, aluminum, (W x H x D) 102 x 1 x 45 mm, natural, B4116136
Order No.: 30H2103
EAN: 4099889557114
MPN:
B4116136
Montageplatte L und M, DT
Series: DATEC-TERMINAL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2332 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.23 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2332 €
10 pcs.
11.4954 €
50 pcs.
11.0432 €
100 pcs.
10.6148 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting plate, B4116136, OKW
Suitable for lid L (B4030917) and lid M (B4016917) with card slot, one piece. Support plate for installation of most popular types of card readers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | aluminum | |
| Width | 102 mm | |
| Height | 1 mm | |
| Depth | 45 mm | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76069200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |