B4116126 | OKW
Profile plate, aluminum, (W x H x D) 168 x 8 x 220 mm, gray, B4116126
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.7246 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.72 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7246 €
10 pcs.
31.6897 €
50 pcs.
30.4283 €
*incl. VAT plus shipping costs
Subject to prior sale
Profile plate, B4116126, OKW
Profile plate M for mounting operating elements of all kinds. Especially designed for the use with membrane keyboards. Recessed area for protecting the operating elements.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | profile plate | |
| Material | aluminum | |
| Width | 168 mm | |
| Height | 8 mm | |
| Depth | 220 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |