B4113677 | OKW
Cover strip, S/SL, straight, ABS, white, B4113677
Order No.: 30H2099
EAN: 4099889557077
MPN:
B4113677
Abdeckstreifen, DT S / SL
Series: DATEC-TERMINAL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4514 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.3205 €
50 pcs.
2.2134 €
100 pcs.
2.1182 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover strip, B4113677, OKW
Cover strip for covering the screwing area when using the convex cover. Simply snap-in. For the complete assembly there are 2 cover strips necessary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover strip | |
| Version | S/SL | |
| Design | straight | |
| Material | ABS | |
| Colour | white | |
| Type of mounting | snap-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |