B4113147 | OKW
Wall mount, steel, (W x H x D) 79 x 137 x 8 mm, silver, B4113147
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8635 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.86 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8635 €
10 pcs.
13.0424 €
50 pcs.
12.5069 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall holder, B4113147, OKW
Wall suspension element S for easy and secure fixing of the unit to a wall. The case is screwed down with the wall suspension element.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall holder | |
| Material | steel | |
| Width | 79 mm | |
| Height | 137 mm | |
| Depth | 8 mm | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |