B4046767 | OKW
Housing lower part, ABS, (W x H x D) 275 x 36.5 x 195 mm, gray white, B4046767
Order No.: 30H2065
EAN: 4099889556995
MPN:
B4046767
Unterteil hoch, Ausf. II, IFT L
Series: INTERFACE-TERMINAL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0531 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.05 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0531 €
10 pcs.
15.1011 €
50 pcs.
14.4942 €
*incl. VAT plus shipping costs
Subject to prior sale
Bottom part, B4046767, OKW
Assembly unit: unique variety of applications - mobile / desk-top and wall mounted. With screw pillars for PCB fixing. End piece for bottom part required - depending on the application - battery compartment and lid / bottom panel with handle recess / bottom panel with snap-in strips, base (desk-top), base (station for mobile cases) or base (desk-top/wall) can be assembled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing lower part | |
| Material | ABS | |
| Width | 275 mm | |
| Height | 36.5 mm | |
| Depth | 195 mm | |
| Colour | gray white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |