B4046407 | OKW
Upper part of housing, ABS, (L x W x H) 275 x 195 x 25.5 mm, white, B4046407
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4089 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.41 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4089 €
10 pcs.
18.2308 €
50 pcs.
17.5049 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, B4046407, OKW
Assembly unit: suitable for bottom part vers. I. For protecting the electronics. Integrated screw pillars for PCB fixing. Recessed operating area for protecting the membrane keyboard. Fixing from the rear.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | upper part of housing | |
| Material | ABS | |
| Length | 275 mm | |
| Width | 195 mm | |
| Height | 25.5 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |