B4044707 | OKW
Housing lower part, ABS, (W x H x D) 225 x 25.5 x 165 mm, gray white, B4044707
Order No.: 30H2053
EAN: 4099889556872
MPN:
B4044707
Unterteil flach, Ausf. I, IFT M
Series: INTERFACE-TERMINAL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3169 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.32 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3169 €
10 pcs.
10.6148 €
50 pcs.
10.2102 €
100 pcs.
9.8056 €
*incl. VAT plus shipping costs
Subject to prior sale
Bottom part, B4044707, OKW
Assembly unit: unique variety of applications - mobile / desk-top and wall mounted. With screw pillars for PCB fixing. End piece for bottom part required - depending on the application - battery compartment and lid / bottom panel with handle recess / bottom panel with snap-in strips, base (desk-top), base (station for mobile cases) or base (desk-top/wall) can be assembled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing lower part | |
| Material | ABS | |
| Width | 225 mm | |
| Height | 25.5 mm | |
| Depth | 165 mm | |
| Colour | gray white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |