B4042837 | OKW
Socket, ABS, (W x H) 123 x 60 mm, gray white, B4042837
Order No.: 30H2050
EAN: 4099889556841
MPN:
B4042837
Sockel-Ladestation, IFT S
Series: INTERFACE-TERMINAL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.0725 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.07 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0725 €
10 pcs.
25.4541 €
50 pcs.
24.4188 €
*incl. VAT plus shipping costs
Subject to prior sale
Base, B4042837, OKW
Assembly unit: Suitable for case with battery compartment or bottom panel with handle recess. Ergonomically designed for desktop and for wall mounting favorable. Can be equipped either for installing the case for desktop applications or with a snap-in mechanism for secure wall mounted and desktop applications. Case position vertically or horizontally, depending on the application - see assembly instruction. Contacts for simple data and charging current transfer as accessories.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base | |
| Material | ABS | |
| Width | 123 mm | |
| Height | 60 mm | |
| Colour | gray white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |