B4042407 | OKW
Upper part of housing, ABS, (L x W x H) 190 x 135 x 14 mm, white, B4042407
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6862 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.69 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6862 €
10 pcs.
10.0436 €
50 pcs.
9.6390 €
100 pcs.
9.2463 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, B4042407, OKW
Assembly unit: suitable for bottom part vers. I. For protecting the electronics. Integrated screw pillars for PCB fixing. Recessed operating area for protecting the membrane keyboard. Fixing from the rear.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | upper part of housing | |
| Material | ABS | |
| Length | 190 mm | |
| Width | 135 mm | |
| Height | 14 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |