B4030657 | OKW
Cover, L, high, closed, ABS, (W x H x D) 302 x 50 x 220 mm, white, for DATEC-TERMINAL L, basic enclosure version I, II, III, B4030657
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.6987 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
68.70 € *
Price list
Quantity
Price per unit*
1 pcs.
68.6987 €
10 pcs.
64.5694 €
50 pcs.
61.9990 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, B4030657, OKW
Suitable for DATEC-TERMINAL L, basic housing vers. I, II, III. For protecting the electronic. Recessed operating area (1 mm) for protecting the membrane keyboard. With screw pillars for PCB fixing. Fixing of vers. I from the rear by 4 screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | L, high | |
| Design | closed | |
| Material | ABS | |
| Width | 302 mm | |
| Height | 50 mm | |
| Depth | 220 mm | |
| Colour | white | |
| Suitable for | DATEC-TERMINAL L, basic enclosure version I, II, III |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |