B4030621 | OKW
Cover, L, flat, closed, PC, (W x H x D) 302 x 29 x 220 mm, transparent, for DATEC-TERMINAL L, basic enclosure version I, II, III, B4030621
Order No.: 30H2039
EAN: 4099889556735
MPN:
B4030621
Haube L, flach, transparent, DT
Series: DATEC-TERMINAL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.5540 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.55 € *
Price list
Quantity
Price per unit*
1 pcs.
43.5540 €
10 pcs.
40.9360 €
50 pcs.
39.3057 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, B4030621, OKW
Suitable for DATEC-TERMINAL L, basic housing vers. I, II, III. For protectingthe electronic. Recessed operating area (1 mm) for protecting the membrane keyboard. With screw pillars for PCB fixing. Fixing of vers. I from the rear by 4 screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | L, flat | |
| Design | closed | |
| Material | PC | |
| Width | 302 mm | |
| Height | 29 mm | |
| Depth | 220 mm | |
| Colour | transparent | |
| Suitable for | DATEC-TERMINAL L, basic enclosure version I, II, III |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |