B4030417 | OKW
Cover, L, flat, closed, ABS, (W x H x D) 268 x 24 x 62 mm, white, B4030417
Order No.: 30H2037
EAN: 4099889556711
MPN:
B4030417
Deckel L geschlossen, flach, DT
Series: DATEC-TERMINAL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4101 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.41 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4101 €
10 pcs.
15.4343 €
50 pcs.
14.8274 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, B4030417, OKW
Lid L closed, flat to cover up the terminal compartment and for mounting of pocket scanners on a magnetic, inductive and chip-card base. List of suitable devices on demand.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | L, flat | |
| Design | closed | |
| Material | ABS | |
| Width | 268 mm | |
| Height | 24 mm | |
| Depth | 62 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |