B4016917 | OKW
Cover, M with slotted, one piece, closed, ABS, (W x H x D) 134 x 38 x 67 mm, white, B4016917
Order No.: 30H2029
EAN: 4099889556674
MPN:
B4016917
Deckel M mit Schlitz, einteilig, DT
Series: DATEC-TERMINAL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8389 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.84 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8389 €
10 pcs.
14.8988 €
50 pcs.
14.3038 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, B4016917, OKW
Lid M with slot, one piece for mounting of pull-through reading devices for magnetic cards. List of suitable devices on demand. Additional machining (milling) necessary. Support plate for installation of reading devices see accessories.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | M with slotted, one piece | |
| Design | closed | |
| Material | ABS | |
| Width | 134 mm | |
| Height | 38 mm | |
| Depth | 67 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |