B4016671 | OKW
Cover strip, M/L, straight, PC, transparent, B4016671
Order No.: 30H2027
EAN: 4099889556650
MPN:
B4016671
Abdeckstreifen, DT M / L, transparent
Series: DATEC-TERMINAL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7251 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.5704 €
50 pcs.
2.4752 €
100 pcs.
2.3562 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover strip, B4016671, OKW
Cover strip for covering the area with the screws when using the convex cover. Simply snap-in. Colour coding possible, e.g. by inserting an individual coloured paper print. For the complete assembly there are 2 cover strips necessary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover strip | |
| Version | M/L | |
| Design | straight | |
| Material | PC | |
| Colour | transparent | |
| Type of mounting | snap-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |