B3120167 | OKW
Sloping control panel, ABS, (L x W) 187.6 x 54.4 mm, gray white, B3120167
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.0654 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.07 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0654 €
10 pcs.
14.1729 €
50 pcs.
13.6017 €
*incl. VAT plus shipping costs
Subject to prior sale
Front/rear panel, B3120167, OKW
Suitable for MOTEC M B3020127 and B3020147 with flat base and high top part. The ergonomically sloped control front with resecced area for membrane keyboards will be slided in the guiding groove.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sloping control panel | |
| Material | ABS | |
| Length | 187.6 mm | |
| Width | 54.4 mm | |
| Colour | gray white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |