B3120100 | OKW
Front/rear panel, straight, aluminum, (W x H) 185 x 42 mm, gray, B3120100
Order No.: 30H1995
EAN: 4099889556407
MPN:
B3120100
Front- / Rückplatte M, flach/flach, MOT
Series: MOTEC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9036 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.7370 €
50 pcs.
2.6418 €
100 pcs.
2.5347 €
*incl. VAT plus shipping costs
Subject to prior sale
Front/rear panel, B3120100, OKW
Suitable for MOTEC M B3020117 with flat base and top part.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front/rear panel | |
| Design | straight | |
| Material | aluminum | |
| Width | 185 mm | |
| Height | 42 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76069200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |