B3115120 | OKW
Front/rear panel, straight, aluminum, (W x H) 136 x 82 mm, gray, B3115120
Order No.: 30H1993
EAN: 4099889556384
MPN:
B3115120
Front- / Rückplatte S, hoch/hoch, MOT
Series: MOTEC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5704 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
10 pcs.
2.4276 €
50 pcs.
2.3443 €
100 pcs.
2.2253 €
*incl. VAT plus shipping costs
Subject to prior sale
Front/rear panel, B3115120, OKW
Suitable for MOTEC S B3015137 with high base and top part.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front/rear panel | |
| Design | straight | |
| Material | aluminum | |
| Width | 136 mm | |
| Height | 82 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76069200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |