B2911328 | OKW

Cable grommet, TPE, lava, B2911328

Order No.: 30H1979
EAN: 4099889556353
MPN:
B2911328
Kabeltüllen-Set 3, Ø 5,0 - 5,9, COC
Series: CONNECT
B2911328 OKW Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3538 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.35 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3538 €
10 pcs.
7.5089 €
50 pcs.
7.0805 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable grommet set, B2911328, OKW

Cable grommet set for round cable diameter 5.0 - 5.9 mm. The resilient grommet serves as kink protection and is stabilised by the fixing element in the enclosure. Integrated strain relief with screwed clamping plate.

Technical specifications
Filter Property Value
Product type cable grommet
Material TPE
Colour lava
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No