B2911318 | OKW
Cable grommet, TPE, lava, B2911318
Order No.: 30H1978
EAN: 4099889556346
MPN:
B2911318
Kabeltüllen-Set 2, Ø 4,2 - 5,0, COC
Series: CONNECT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1396 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.14 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1396 €
10 pcs.
7.6755 €
50 pcs.
7.3661 €
100 pcs.
7.0805 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable grommet set, B2911318, OKW
Cable grommet set for round cable diameter 4.2 - 5.0 mm. The resilient grommet serves as kink protection and is stabilised by the fixing element in the enclosure. Integrated strain relief with screwed clamping plate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable grommet | |
| Material | TPE | |
| Colour | lava |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |