B2904210 | OKW
Contact spring kit, steel, silver, B2904210
Order No.: 30H1976
EAN: 4099889556322
MPN:
B2904210
Kontaktfedern-Set, 2 x AA, STC
Series: STYLE-CASE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8433 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8433 €
10 pcs.
4.5577 €
50 pcs.
4.3792 €
100 pcs.
4.1888 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact spring kit, B2904210, OKW
Contact spring kit for contacting 2 AA batteries.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contact spring kit | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |