B2903111 | OKW
Sealing kit M, B2903111
Order No.: 30H1974
EAN: 4099889556308
MPN:
B2903111
Dichtungs-Set STYLE-CASE "M" STC
Series: STYLE-CASE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4387 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
4.1888 €
50 pcs.
4.0103 €
100 pcs.
3.8675 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing set, B2903111, OKW
To improve the IP protection class.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing kit |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |