B2610121 | OKW

Cable grommet, TPE-SEBS, lava, B2610121

Order No.: 30H1960
EAN: 4099889556254
MPN:
B2610121
Kabeltülle Ø 3,4 - 4,2mm, BLOB
Series: BLOB
B2610121 OKW Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5577 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
10 pcs.
4.2721 €
50 pcs.
4.0936 €
100 pcs.
3.9389 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable grommet, B2610121, OKW

Cable grommet for universal use. The push-on cable gland forms an attractive connection with cable-linked applications. Cylindrical hole required.

Technical specifications
Filter Property Value
Product type cable grommet
Material TPE-SEBS
Colour lava
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes