B2610111 | OKW
Cable grommet, TPE-SEBS, lava, B2610111
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5577 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
10 pcs.
4.2721 €
50 pcs.
4.0936 €
100 pcs.
3.9389 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable grommet, B2610111, OKW
Cable grommet for universal use. The push-on cable gland forms an attractive connection with cable-linked applications. Cylindrical hole required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable grommet | |
| Material | TPE-SEBS | |
| Colour | lava |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |