B2133012 | OKW
Mounting bracket, PA, (L x W x H) 42.5 x 12 x 6 mm, lava, B2133012
Order No.: 30H1884
EAN: 4099889556193
MPN:
B2133012
Befestigungslaschen, vulkan, MED
Series: MEDITEC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8663 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.87 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8663 €
10 pcs.
6.4617 €
50 pcs.
6.1999 €
100 pcs.
5.9619 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting bracket, B2133012, OKW
Wall mounting brackets for simple external wall assembly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting bracket | |
| Material | PA | |
| Length | 42.5 mm | |
| Width | 12 mm | |
| Height | 6 mm | |
| Colour | lava |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |